TE Connectivity 3522 220Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 3W
- RS-stocknr.:
- 871-1102
- Fabrikantnummer:
- 3522220RJT
- Fabrikant:
- TE Connectivity
Opgeheven
- RS-stocknr.:
- 871-1102
- Fabrikantnummer:
- 3522220RJT
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Resistance | 220Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 3W | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Resistance 220Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 3W | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- Land van herkomst:
- TH
Gerelateerde Links
- Panasonic ERJMS4H 5mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- Panasonic ERJMS4S 4mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- Panasonic 20mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W - ERJM1WSF20MU
- Panasonic 1mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF1M0U
- Panasonic 3mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W - ERJMP4PF3M0U
- Panasonic ERJMS4H 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W
- Panasonic ERJMP4 10mΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 1W
- TE Connectivity CRGP 18kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 2W