ROHM MCR 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1001
- RS-stocknr.:
- 901-3342
- Fabrikantnummer:
- MCR006YZPF1001
- Fabrikant:
- ROHM
Subtotaal (1 zak van 200 eenheden)*
€ 2,80
(excl. BTW)
€ 3,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 9.800 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 0,014 | € 2,80 |
*prijsindicatie
- RS-stocknr.:
- 901-3342
- Fabrikantnummer:
- MCR006YZPF1001
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Resistance | 1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0201 | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±250 ppm/°C | |
| Series | MCR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder Pad | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Resistance 1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0201 | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Temperature Coefficient ±250 ppm/°C | ||
Series MCR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder Pad | ||
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Gerelateerde Links
- ROHM MCR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1002
- ROHM MCR 1 mΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1004
- ROHM MCR 33 Ω, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF33R0
- ROHM MCR 100kΩ, 0201 (0603M) Thick Film SMD Resistor ±1% 0.05W
- ROHM MCR 0Ω, 0201 (0603M) Thick Film SMD Resistor ±5% 0.05W
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW0201110RFNEDAT
- Vishay CRCW0201 1 kΩ, 0201 Thick Film Thick Film Resistor ±1 % Surface 0.05 W - CRCW02011K00FNEDAT
- RS PRO 1 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W