TE Connectivity CRGS 3.3 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J3R3
- RS-stocknr.:
- 905-9269
- Fabrikantnummer:
- CRGS1206J3R3
- Fabrikant:
- TE Connectivity
Opgeheven
- RS-stocknr.:
- 905-9269
- Fabrikantnummer:
- CRGS1206J3R3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Series | CRGS | |
| Resistance | 3.3 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.6 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±400 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Series CRGS | ||
Resistance 3.3 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.6 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±400 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
- Land van herkomst:
- TH
1206 Format CRGS Series Anti-Surge Thick Film Resistors
The TE Connectivity CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Features and Benefits
• Suitable for reflow and wave soldering
• Matte Sn finish over Ni
• Anti-surge
Gerelateerde Links
- TE Connectivity CRGS 3.3 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J3R3
- TE Connectivity CRGS 3.3 kΩ, 1206 Thick Film ±5 % 0.6 W - CRGS1206J3K3
- TE Connectivity CRGS 27 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J27R
- TE Connectivity CRGS 560 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J560R
- TE Connectivity CRGS 4.7 Ω, 1206 Thick Film ±5 % 0.6 W - CRGS1206J4R7
- TE Connectivity CRGS 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J5R6
- TE Connectivity CRGS 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J470R
- TE Connectivity CRGS 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.6 W - CRGS1206J330R