Panasonic ERJP14 300 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F3000U
- RS-stocknr.:
- 922-9023
- Fabrikantnummer:
- ERJP14F3000U
- Fabrikant:
- Panasonic
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (5000 eenheden, op een rol van 5000)*
€ 260,00
(excl. BTW)
€ 315,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 maart 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 - 5000 | € 0,052 | € 260,00 |
| 10000 - 15000 | € 0,05 | € 250,00 |
| 20000 + | € 0,049 | € 245,00 |
*prijsindicatie
- RS-stocknr.:
- 922-9023
- Fabrikantnummer:
- ERJP14F3000U
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 300Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP14 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 300Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP14 | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Length 3.2mm | ||
Height 0.6mm | ||
- Land van herkomst:
- JP
1210 Format Anti-Surge Resistors, ERJP14 Series - 1% (10Ω → 750Ω)
Panasonic ERJ P14 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.50 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Gerelateerde Links
- Panasonic ERJP14 300 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F3000U
- Panasonic ERJP14 8.2 Ω, 1210 Thick Film ±5 % 0.5 W - ERJP14J8R2U
- Panasonic ERJP14 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F33R0U
- Panasonic ERJP14 39 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F39R0U
- Panasonic ERJP14 27 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F27R0U
- Panasonic ERJP14 390 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F3900U
- Panasonic ERJP14 470 Ω, 1210 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP14J471U
- Panasonic ERJP14 20 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F20R0U