- RS-stocknr.:
- 201-6268
- Fabrikantnummer:
- 1065317
- Fabrikant:
- Phoenix Contact
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 150,52
(excl. BTW)
€ 182,13
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 150,52 |
- RS-stocknr.:
- 201-6268
- Fabrikantnummer:
- 1065317
- Fabrikant:
- Phoenix Contact
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for a 2-wire floating signal circuit. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey.
Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C
Ambient temperature is -40 °C to 85 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specificaties
Kenmerk | Waarde |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 10kA |
Range | Isolated Signal Circuits |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 0.5kA |