- RS-stocknr.:
- 776-3896
- Fabrikantnummer:
- A9L16297
- Fabrikant:
- Schneider Electric
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-05-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 404,11
(excl. BTW)
€ 488,97
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 404,11 |
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 776-3896
- Fabrikantnummer:
- A9L16297
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Acti9 iPRD Quick Surge Arresters
Acti 9 iPRD DIN rail Surge Protector Devices are geared to absolute safety and improved continuity of service
Maximum discharge current 8 to 65 kA
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Integrated disconnector for short-circuit current withstand, Isc, up to 25 kA
Maximum steady state voltage, Uc = 260, 440 V
Fixed or withdrawable surge arresters
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specificaties
Kenmerk | Waarde |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 5kA |
Range | Acti 9 |
Series | iPRD |
Mounting Style | DIN Rail |
Length | 94mm |
Width | 131.5mm |
Depth | 75.9mm |
Dimensions | 94 x 131.5 x 75.9mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
Better World Verification | Green Premium |
Better World Product | Yes |
- RS-stocknr.:
- 776-3896
- Fabrikantnummer:
- A9L16297
- Fabrikant:
- Schneider Electric