Siemens SIPART PS2 Series Switch, Surface Mounted

  • RS-stocknr. 513-644
  • Fabrikantnummer 6DR4004-8J
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

SIPART PS2 — Accessories for Position Controller

Accessories for SIPART PS2 — position controller

Specificaties
Kenmerk Waarde
Manufacturer Series SIPART PS2
Mounting Type Surface
3 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
224,00
(excl. BTW)
271,04
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 224,00
Related Products
A range of half pitch surface mount DIL ...
Description:
A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%. Half pitch with ultra Low profile of 1.55mmAvailable with or without tape sealSurface mountContact resistance: 200mΩInsulation resistance: 100MΩ min @ 250VdcMechanical ...
Electronic detector with M8 connector.Compatible with MHZ2, MHL2, ...
Description:
Electronic detector with M8 connector.Compatible with MHZ2, MHL2, MHS3 and MHC2 series clamps.0.5 metre cable length.
The air operated switch system offers enhanced safety ...
Description:
The air operated switch system offers enhanced safety in hazardous areas by allowing remote operation of electrical circuits. The actuator is a bellows which, when compressed moves air down the air tubing to the switch element. This compressed air then ...
Introducing the series of excellent quality Air Switches ...
Description:
Introducing the series of excellent quality Air Switches from RS PRO. Air switches are a type of push button switch that uses air pressure instead of electricity to activate the device it is connected to. This series of single-pole momentary ...