DiodesZetex Switching Diode, Single, 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
- RS-stocknr.:
- 122-0679
- Fabrikantnummer:
- 1N4448W-7-F
- Fabrikant:
- DiodesZetex
Subtotaal (1 rol van 3000 eenheden)*
€ 81,00
(excl. BTW)
€ 99,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending 9.000 stuk(s) vanaf 24 maart 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 - 6000 | € 0,027 | € 81,00 |
| 9000 + | € 0,027 | € 81,00 |
*prijsindicatie
- RS-stocknr.:
- 122-0679
- Fabrikantnummer:
- 1N4448W-7-F
- Fabrikant:
- DiodesZetex
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DiodesZetex | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Maximum Power Dissipation Pd | 400mW | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Standards/Approvals | No | |
| Length | 3.85mm | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Maximum Power Dissipation Pd 400mW | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Standards/Approvals No | ||
Length 3.85mm | ||
Height 1.35mm | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Gerelateerde Links
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- DiodesZetex Switching Diode 300 mA, 2-Pin 75 V SOD-323 1N4148WSQ-7-F
- DiodesZetex 1 Zener Diode, Single 2-Pin SOD-123
- DiodesZetex Rectifier 300 mA, 2-Pin 100 V SOD-123 1N4148WQ-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT42W-7-F
- DiodesZetex 30 V 200 mA Diode Switching 2-Pin SOD-123 BAT43W-7-F
- DiodesZetex 50 V 15 mA Diode Switching 2-Pin SOD-123 SD101CW-7-F