DiodesZetex Switching Diode, Single, 2-Pin DFN1006 SBR02M30LP-7
- RS-stocknr.:
- 122-1199
- Fabrikantnummer:
- SBR02M30LP-7
- Fabrikant:
- DiodesZetex
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 122-1199
- Fabrikantnummer:
- SBR02M30LP-7
- Fabrikant:
- DiodesZetex
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
| Merk | DiodesZetex | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Package Type | DFN1006 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 0.48mm | |
| Width | 0.675mm | |
| Length | 1.08mm | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Package Type DFN1006 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 0.48mm | ||
Width 0.675mm | ||
Length 1.08mm | ||
- Land van herkomst:
- CN
Performance Rectifiers, SBR (Super Barrier Rectifier), Diodes Inc
Diodes and Rectifiers, Diodes Inc
Gerelateerde Links
- DiodesZetex Switching Diode 2-Pin DFN1006 SBR02M30LP-7
- DiodesZetex Switching Diode 300 mA, 2-Pin 400 V SOD-323 BAV5004WS-7
- DiodesZetex Switching Diode 3 A, 8-Pin 100 V UDFN-3030 SBR3U100LP-7
- DiodesZetex Switching Diode 300 mA, 2-Pin 100 V SOD-523 1N4148WT-7
- Vishay Switching Diode 250 mA, 2-Pin 100 V DFN1006-2A BAS16L-HG3-08
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- DiodesZetex Switching Diode 250 mA, 2-Pin 75 V SOD-123 1N4448W-7-F
- DiodesZetex Switching Diode 300 mA, 3-Pin 75 V SOT-23 MMBD914-7-F