onsemi Switching Diode, Single, 3-Pin SOT-23 BAL99LT1G
- RS-stocknr.:
- 145-3131
- Fabrikantnummer:
- BAL99LT1G
- Fabrikant:
- onsemi
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 145-3131
- Fabrikantnummer:
- BAL99LT1G
- Fabrikant:
- onsemi
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
| Merk | onsemi | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.01mm | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Alles selecteren | ||
|---|---|---|
Merk onsemi | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 1.01mm | ||
Width 1.4mm | ||
Length 3.04mm | ||
- Land van herkomst:
- CN
Small Signal Switching Diodes, ON Semiconductor
Standards
Products with S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Gerelateerde Links
- onsemi Switching Diode 3-Pin SOT-23 BAL99LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6100LT1G
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD914LT1G
- onsemi Switching Diode 200 mA, 3-Pin 70 V SOT-23 MMBD6050LT1G
- onsemi Switching Diode 200 mA, 3-Pin 100 V SOT-23 MMBD1201