Vishay Switching Diode, Single, 1.4 A, 2-Pin 200 V SMF (DO-219AB) RS07D-HM3-18
- RS-stocknr.:
- 244-8943
- Fabrikantnummer:
- RS07D-HM3-18
- Fabrikant:
- Vishay
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 244-8943
- Fabrikantnummer:
- RS07D-HM3-18
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1.4A | |
| Mount Type | Surface | |
| Package Type | SMF (DO-219AB) | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Series | RS07D | |
| Height | 1.08mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1.4A | ||
Mount Type Surface | ||
Package Type SMF (DO-219AB) | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Series RS07D | ||
Height 1.08mm | ||
Automotive Standard No | ||
The Vishay's surface mount fast rectifier use low profile package and can be used in surface mounted applications.
Ideal for automated placement
Glass passivated
Wave and reflow solderable
RoHS-compliant
Gerelateerde Links
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF (DO-219AB)
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF RS07D-HM3-08
- Vishay Switching Diode 1.4 A, 2-Pin 200 V SMF
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FG-M3/H
- Vishay Switching Diode 1 A, 2-Pin 400 V SMF (DO-219AB) RS1FLG-M3/H
- Vishay 1 Single 2.3 W 2 % Surface 2-Pin DO-219AB
- Vishay 1 Single 2.3 W 6.45 % Surface 2-Pin DO-219AB
- Vishay Switching Diode 1.5 A, 2-Pin 1000 V DO-219AB