DiodesZetex Silicon Junction, Single, 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- RS-stocknr.:
- 738-4800
- Fabrikantnummer:
- BAS16-7-F
- Fabrikant:
- DiodesZetex
Subtotaal (1 verpakking van 200 eenheden)*
€ 10,60
(excl. BTW)
€ 12,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 1.000 stuk(s) vanaf 09 november 2026
- Plus verzending 4.400 stuk(s) vanaf 16 november 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 200 - 800 | € 0,053 | € 10,60 |
| 1000 - 1800 | € 0,048 | € 9,60 |
| 2000 + | € 0,042 | € 8,40 |
*prijsindicatie
- RS-stocknr.:
- 738-4800
- Fabrikantnummer:
- BAS16-7-F
- Fabrikant:
- DiodesZetex
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DiodesZetex | |
| Maximum Forward Current If | 300mA | |
| Product Type | Silicon Junction | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 75V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Maximum Forward Current If 300mA | ||
Product Type Silicon Junction | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 75V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Gerelateerde Links
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 BAS16-7-F
- DiodesZetex Silicon Junction 300 mA, 3-Pin 75 V SOT-23 MMBD4148-7-F
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAV70-7-F
- DiodesZetex 75 V 300 mA Silicon Junction General Purpose 3-Pin SOT-23 BAW56-7-F
- Vishay Silicon Diode 300 mA, 3-Pin 75 V SOT-23 BAS16-HE3-08
- DiodesZetex Silicon Junction 400 mA, 3-Pin 100 V SOT-23 BAS19-7-F
- DiodesZetex Silicon Junction 215 mA, 3-Pin 85 V SOT-23 BAS116-7-F
- DiodesZetex Silicon Junction 400 mA, 3-Pin 250 V SOT-23 BAS21-7-F