MEAN WELL Switching Power Supply, RT-85C, 5 V dc, ±15 V dc, 3 A, 7 A, 500 mA, 87.5W, Triple Output, 125 → 373 V
- RS-stocknr.:
- 413-601
- Fabrikantnummer:
- RT-85C
- Fabrikant:
- MEAN WELL
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
9 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 73,21
(excl. BTW)
€ 88,58
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 73,21 |
5 - 9 | € 71,01 |
10 - 24 | € 68,81 |
25 - 49 | € 66,62 |
50 + | € 64,42 |
- RS-stocknr.:
- 413-601
- Fabrikantnummer:
- RT-85C
- Fabrikant:
- MEAN WELL
Wetgeving en compliance
Productomschrijving
RT Series Triple Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Note
De-rate above 40°C operating temperature (except RT-125 de-rate above 50°C).
MTBF to MIL-HDBK-217F (25°C).2
MTBF to MIL-HDBK-217F (25°C).2
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 3 A, 7 A, 500 mA |
Power Rating | 87.5W |
Number of Outputs | 3 |
Input Voltage | 125 → 373 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 97mm |
Depth | 38mm |
Efficiency | 77% |
Weight | 600g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
- RS-stocknr.:
- 413-601
- Fabrikantnummer:
- RT-85C
- Fabrikant:
- MEAN WELL