MEAN WELL Switching Power Supply, LRS-150F-24 24V dc, 6.5A, 156 W, Input 85V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 106-5852
- Artikelnummer Distrelec:
- 300-44-128
- Fabrikantnummer:
- LRS-150F-24
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 55,78
(excl. BTW)
€ 67,49
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 119 stuk(s) vanaf 13 juli 2026
- Plus verzending 236 stuk(s) vanaf 13 juli 2026
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 55,78 |
| 5 - 9 | € 54,11 |
| 10 - 24 | € 52,43 |
| 25 - 49 | € 50,75 |
| 50 + | € 49,10 |
*prijsindicatie
- RS-stocknr.:
- 106-5852
- Artikelnummer Distrelec:
- 300-44-128
- Fabrikantnummer:
- LRS-150F-24
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 156W | |
| SMPS Output Current | 6.5A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 159mm | |
| Depth | 30mm | |
| Width | 97mm | |
| Standards/Approvals | AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Weight | 480g | |
| Maximum Input Voltage | 370, 264V dc | |
| Series | LRS-150F | |
| Efficiency | 89% | |
| Hazardous Area Certification | No | |
| Output Current | 6.5A | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 156W | ||
SMPS Output Current 6.5A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 159mm | ||
Depth 30mm | ||
Width 97mm | ||
Standards/Approvals AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Weight 480g | ||
Maximum Input Voltage 370, 264V dc | ||
Series LRS-150F | ||
Efficiency 89% | ||
Hazardous Area Certification No | ||
Output Current 6.5A | ||
Minimum Input Voltage 85V ac | ||
Mean Well Power Switch Mode Power Supply
Features and Benefits
Applications
Certifications
Note
Gerelateerde Links
- MEAN WELL Switching Power Supply 22A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 10A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 4.3A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 3.3A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 12.5A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 6.5A Input 85V ac to 370 V dc, 264V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.5A Input 85V ac to 370 V dc, 265V ac