MEAN WELL, HEP-100-36A Switching Power Supply 36V dc, 95 W 431 V dc, 305V ac
- RS-stocknr.:
- 106-5875
- Fabrikantnummer:
- HEP-100-36A
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 198,33
(excl. BTW)
€ 239,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 198,33 |
| 5 - 9 | € 188,41 |
| 10 - 24 | € 178,51 |
| 25 - 49 | € 168,58 |
| 50 + | € 158,67 |
*prijsindicatie
- RS-stocknr.:
- 106-5875
- Fabrikantnummer:
- HEP-100-36A
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 95W | |
| Minimum Operating Temperature | -55°C | |
| SMPS Output Current | 2.65A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 38.8mm | |
| Weight | 1.1kg | |
| Length | 220mm | |
| Standards/Approvals | EAC TP TC 004, TUV BS ENEN 6681, ASNZS 668.1, UL 6681 | |
| Width | 68mm | |
| Maximum Input Voltage | 431, 305V dc | |
| Efficiency | 93% | |
| Series | HEP-100 | |
| Output Current | 2.65A | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 95W | ||
Minimum Operating Temperature -55°C | ||
SMPS Output Current 2.65A | ||
Maximum Operating Temperature 70°C | ||
Depth 38.8mm | ||
Weight 1.1kg | ||
Length 220mm | ||
Standards/Approvals EAC TP TC 004, TUV BS ENEN 6681, ASNZS 668.1, UL 6681 | ||
Width 68mm | ||
Maximum Input Voltage 431, 305V dc | ||
Efficiency 93% | ||
Series HEP-100 | ||
Output Current 2.65A | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Mean Well HEP IP65 Switch Mode Power Supply, 100 W Output
The Mean Well HEP-100 range of industrial-grade 100 W AC/DC power supplies offer excellent capability to perform under extreme conditions. Conditions such as high humidity, dusty oily and high-vibration environments. The entire casing of the HEP-100 series in constructed of an Aluminium casing and is fully potted with heat-conducted silicone.
Extensive research has gone into the creation of Mean Well's HEP-100 series, which has provided the series with a working efficiency of up to 93%, enabling operation between -55°C to +70°C under free air convection cooling.
Features and Benefits
•Universal AC input, full range up to 305 V AC.
•Robust Aluminium construction with heat-conducted silicone.
•Withstands 10G vibration tests.
•Cooling achieved by a free air convection design.
•6 KV surge immunity level.
•6 year warranty.
Typical Applications
•Outdoor telecoms equipment installation.
•External signage.
•Mining & petroleum installations.
Switch Mode - Ecopac / RS Pro
Standards
UL60950-1, EN60950-1, EN55022 Class B, EN61000-3-2,-3, EN61000-4-2,3,4,5,6,8,11, EN55024