EOS Switching Power Supply, WLC550-1024, 24V dc, 6.25A, 150W, 1 Output, 390 V dc, 90 → 264 V ac Input Voltage
- RS-stocknr.:
- 122-2486
- Fabrikantnummer:
- WLC550-1024
- Fabrikant:
- EOS
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Per stuk
€ 249,37
(excl. BTW)
€ 301,74
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 249,37 |
5 - 9 | € 241,89 |
10 - 24 | € 234,41 |
25 - 49 | € 226,93 |
50 + | € 219,45 |
- RS-stocknr.:
- 122-2486
- Fabrikantnummer:
- WLC550-1024
- Fabrikant:
- EOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IN
Productomschrijving
EOS WLC550 Series Switch Mode Power Supply
EOS MWLC series of switch mode power supplies offer a highly efficient forced air cooled product, suitable for a wide range of medical applications.
Features and Benefits
Compact 5 x 3 x 1.5" form factor.
Up to 92% efficiency.
-40 to +70°C operating temperature.
Provides up to 550 W with forced air cooling.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 90 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Efficiency | 91% |
Weight | 500g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |