XP Power Switching Power Supply, EPL225PS24 , 24V dc, 9.38A, 225W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 122-7637
- Fabrikantnummer:
- EPL225PS24
- Fabrikant:
- XP Power
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 105,11
(excl. BTW)
€ 127,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 105,11 |
5 - 9 | € 101,96 |
10 - 24 | € 98,80 |
25 - 49 | € 95,65 |
50 + | € 92,50 |
- RS-stocknr.:
- 122-7637
- Fabrikantnummer:
- EPL225PS24
- Fabrikant:
- XP Power
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
XP Power - EPL225 Series Switch Mode Power Supply
XP Power EPL225 series of switch mode power supplies has been designed to maximise efficiency across the load range, while minimising no load power consumption. This allows for optimal heat dissipation, which leads to a reduction in running costs and keeps the installation to adhere to latest environmental goals & legislation.
The XP Power EPL225 series is a small but versatile series which can be adopted into a wide range of ITE & industrial applications.
The XP Power EPL225 series is a small but versatile series which can be adopted into a wide range of ITE & industrial applications.
Features and Benefits
150 W convection / 225 W forced-cooled ratings.
ITE approved.
High-power density.
12 V output fan.
Up to 95% efficiency.
2" x 4" footprint, with a 1.26" low profile.
150 W convection / 225 W forced-cooled ratings.
ITE approved.
High-power density.
12 V output fan.
Up to 95% efficiency.
2" x 4" footprint, with a 1.26" low profile.
Switch Mode - XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 9.38A |
Power Rating | 225W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 29.6mm |
Weight | 195g |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
- RS-stocknr.:
- 122-7637
- Fabrikantnummer:
- EPL225PS24
- Fabrikant:
- XP Power