XP Power Switching Power Supply, GCS350PS24 , 24V dc, 14.6A, 350W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 122-7643
- Fabrikantnummer:
- GCS350PS24
- Fabrikant:
- XP Power
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 23-01-2025, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 116,49
(excl. BTW)
€ 140,95
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 116,49 |
5 - 9 | € 113,00 |
10 - 24 | € 109,50 |
25 - 49 | € 106,01 |
50 + | € 102,51 |
- RS-stocknr.:
- 122-7643
- Fabrikantnummer:
- GCS350PS24
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
Productomschrijving
XP Power - GCS Series Switch Mode Power Supply
XP Power GCS series of switch mode power supplies provides the user with a unit designed to minimise no load power consumption and maximise efficiency. The result of this design, is to ensure equipment installations adhere to latest environmental legislation. This range of single output AC-DC power supplies are packaged in an industry standard 3 x 5 x 1.42" package, and achieves EN55011/22 level B emissions compliance.
The GCS series has been designed with 1U and other industrial, IT & medical applications.
The GCS series has been designed with 1U and other industrial, IT & medical applications.
Features and Benefits
Convection / force-cooled ratings.
Class I & II IT & medical safety approvals.
Remote on/off functionality.
Class B emissions.
Switch Mode - XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 14.6A |
Power Rating | 350W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 36.3mm |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |
Weight | 290g |