XP Power Switching Power Supply, ECL25US24-S, 24V dc, 1.05A, 25W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 122-7784
- Fabrikantnummer:
- ECL25US24-S
- Fabrikant:
- XP Power
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
18 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 54,55
(excl. BTW)
€ 66,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 54,55 |
5 - 9 | € 52,91 |
10 - 24 | € 51,28 |
25 - 49 | € 49,64 |
50 + | € 48,00 |
- RS-stocknr.:
- 122-7784
- Fabrikantnummer:
- ECL25US24-S
- Fabrikant:
- XP Power
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 1.05A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 82% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 170g |