XP Power Switching Power Supply, VCS100US24, 24V dc, 4.17A, 100W, 1 Output, 127 → 370 V dc, 85 → 264 V ac
- RS-stocknr.:
- 122-7870
- Fabrikantnummer:
- VCS100US24
- Fabrikant:
- XP Power
5 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
14 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 39,06
(excl. BTW)
€ 47,26
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 39,06 |
5 - 9 | € 37,89 |
10 - 24 | € 36,72 |
25 - 49 | € 35,54 |
50 + | € 34,37 |
- RS-stocknr.:
- 122-7870
- Fabrikantnummer:
- VCS100US24
- Fabrikant:
- XP Power
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
XP Power AC To DC Power Supply
The XP Power VCS series 100W rated AC to DC power supply with a single output has an output current rating of 4.17A at 24VDC. It has a universal input supply voltage rating from 85VAC to 264VAC.
Features and Benefits
Compact
Convection cooled ranging between -25°C and 70°C
Efficiency is 86.5%
No load input power is <0.5W
Operating temperature ranging between -40°C and 70°C
Rugged construction
Convection cooled ranging between -25°C and 70°C
Efficiency is 86.5%
No load input power is <0.5W
Operating temperature ranging between -40°C and 70°C
Rugged construction
Certifications
CSA C22.2 No.60950-1-03
EN55022 Class B conducted and radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, level 3 Perf criteria A EFT/burst
EN61000-4-4, level 3 Perf criteria A (note 3)
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 3 Perf criteria A
IEC60950-1
UL60950-1
EN55022 Class B conducted and radiated
EN60950-1
EN61000-3-2 Class A
EN61000-3-3
EN61000-4-11, 30% 10ms, 60% 100ms, 100% 5000ms, Perf criteria A, B, B
EN61000-4-2, level 3 Perf criteria A
EN61000-4-3, level 3 Perf criteria A EFT/burst
EN61000-4-4, level 3 Perf criteria A (note 3)
EN61000-4-5, installation Class 3, Perf criteria A
EN61000-4-6, level 3 Perf criteria A
IEC60950-1
UL60950-1
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 4.17A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 159mm |
Width | 98.2mm |
Depth | 42mm |
Efficiency | 86.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 500g |
- RS-stocknr.:
- 122-7870
- Fabrikantnummer:
- VCS100US24
- Fabrikant:
- XP Power