TDK-Lambda Switching Power Supply, CUS200M-48, 48V dc, 4.2A, 254W, 1 Output, 85 → 265V ac Input Voltage
- RS-stocknr.:
- 124-2214
- Fabrikantnummer:
- CUS200M-48
- Fabrikant:
- TDK-Lambda
3 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 131,35
(excl. BTW)
€ 158,93
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 131,35 |
5 - 9 | € 127,41 |
10 - 24 | € 123,47 |
25 - 49 | € 119,53 |
50 + | € 115,59 |
- RS-stocknr.:
- 124-2214
- Fabrikantnummer:
- CUS200M-48
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
TDK Lambda CUS Series 165 to 250 W Switch Mode Power Supplies
The TDK Lambda CUS series is a range of very reliable, cost effective and ultra low profile Power supplies. The CUS series Power supplies are also very cost effective, thanks to the optimization of components selection and circuit design. These Switch Mode Power Supplies can also operate in critical environments, with an operating temperature from -25°C to 70°C and guaranteed to start up at -40°C. The CUS series Switch Mode Power Supplies dont use a fan and creates virtually no noise.
Wide Range input High reliability Power supply
High power density with efficiency up to 90%
No Fan means No noise
Flexible thermal design, easy to increase power
Guarantee start up at -40°C
2 years warranty
High power density with efficiency up to 90%
No Fan means No noise
Flexible thermal design, easy to increase power
Guarantee start up at -40°C
2 years warranty
Switch Mode - TDK-Lambda
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 4.2A |
Power Rating | 254W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 31mm |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 350g |