TDK-Lambda Switching Power Supply, PFE500F-12, 12V dc, 42A, 504W, 1 Output, 85 → 265V ac Input Voltage
- RS-stocknr.:
- 124-2224
- Fabrikantnummer:
- PFE500F-12
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-01-2025, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 370,71
(excl. BTW)
€ 448,56
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 370,71 |
5 - 9 | € 361,08 |
10 - 24 | € 351,94 |
25 - 49 | € 343,25 |
50 + | € 334,98 |
- RS-stocknr.:
- 124-2224
- Fabrikantnummer:
- PFE500F-12
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
TDK Lambda PFE Series Switch Mode Power Supply
TDK Lambda PFE series of low profile compact power supplies which can be used in a wide variety of space-critical applications. The PFE series are a highly efficient product offering a high power density.
Features and Benefits
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
Low profile small size.
Suitable for conduction cooling.
Baseplate temperature rating of 100°C.
Highly efficient with high power density.
Typical Applications.
Suitable for industrial, test & measurement, LED indication, broadcast & communications.
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 42A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 85 → 265V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 122mm |
Width | 70mm |
Depth | 12.7mm |
Efficiency | 83% |
Minimum Temperature | -40°C |
Weight | 300g |
Maximum Temperature | +100°C |