MEAN WELL Switching Power Supply, RPS-200-12, 12V dc, 11.7A, 140W, 1 Output, 113 → 370 V dc, 80 → 264 V
- RS-stocknr.:
- 124-4632
- Fabrikantnummer:
- RPS-200-12
- Fabrikant:
- MEAN WELL
17 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 57,86
(excl. BTW)
€ 70,01
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 57,86 |
5 - 9 | € 56,12 |
10 - 24 | € 54,39 |
25 - 49 | € 52,65 |
50 + | € 50,92 |
- RS-stocknr.:
- 124-4632
- Fabrikantnummer:
- RPS-200-12
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
Productomschrijving
RPS-200 Series Switch Mode Power Supply
The RPS-200 Series is a highly reliable medical power supply. RPS-200 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.
Features and Benefots
Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 140W and 200W with 10CFM forced air
Integral fan supply 12V/0.5A
Power on LED indicator
Applications:
Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed
Standards
ANSI/AAMI ES60601-1, TUV EN60601-1, IEC60601-1, EMC EN55011, 2∗MOPP
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 11.7A |
Power Rating | 140W |
Number of Outputs | 1 |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac |
Mounting Type | Panel Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 29mm |
Minimum Temperature | -30°C |
Weight | 190g |
Maximum Temperature | +70°C |