MEAN WELL Switching Power Supply, EPP-200-24, 24V dc, 5.9 A, 8.4 A, 141.6W, 1 Output, 113 → 370 V dc, 80
- RS-stocknr.:
- 124-4644
- Fabrikantnummer:
- EPP-200-24
- Fabrikant:
- MEAN WELL
3 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
11 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 103,00
(excl. BTW)
€ 124,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 103,00 |
5 - 9 | € 99,91 |
10 - 24 | € 96,82 |
25 - 49 | € 93,73 |
50 + | € 90,64 |
- RS-stocknr.:
- 124-4644
- Fabrikantnummer:
- EPP-200-24
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
Productomschrijving
EPP-200 Series Switch Mode Power Supply
EPP-200 is a highly reliable PCB power supply. EPP-200 can be used with Class I (with FG) and Class II (no FG) designs. EPP-200 can be applied in various industrial applications.
Features and Benefits
Miniature size
Universal AC input / Full Range
Built in active PFC function
No load power consumption
High efficiency
Short circuit, Overload, Over voltage, Over temperature protection
Free air covection cooling for 140W and 200W with 10CFM forced air
Integral 12V/0.5A fan supply
Power on LED indicator
Universal AC input / Full Range
Built in active PFC function
No load power consumption
High efficiency
Short circuit, Overload, Over voltage, Over temperature protection
Free air covection cooling for 140W and 200W with 10CFM forced air
Integral 12V/0.5A fan supply
Power on LED indicator
Applications
Industrial automation machinery
Industrial control system
Mechanical and electrical equioment
Electronic instruments, equipments or apparatus
Industrial control system
Mechanical and electrical equioment
Electronic instruments, equipments or apparatus
Standards
TUV EN60950-1, UL60950-1, IEC60950-1
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 5.9 A, 8.4 A |
Power Rating | 141.6W |
Number of Outputs | 1 |
Input Voltage | 113 → 370 V dc, 80 → 264 V ac |
Mounting Type | Panel Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 29mm |
Efficiency | 94% |
Minimum Temperature | -30°C |
Weight | 190g |
Maximum Temperature | +70°C |