TDK-Lambda Switching Power Supply, KWS15A-12, 12V dc, 1.3A, 15.6W, 1 Output, 120 → 370 V dc, 85 → 265 V
- RS-stocknr.:
- 124-4727
- Fabrikantnummer:
- KWS15A-12
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-01-2025, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 36,68
(excl. BTW)
€ 44,38
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 36,68 |
5 - 9 | € 35,73 |
10 - 24 | € 34,82 |
25 - 49 | € 33,96 |
50 + | € 33,14 |
- RS-stocknr.:
- 124-4727
- Fabrikantnummer:
- KWS15A-12
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 1.3A |
Power Rating | 15.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 265 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 50.8mm |
Width | 25.4mm |
Depth | 24mm |
Efficiency | 83% |
Weight | 60g |
Minimum Temperature | -10°C |
Maximum Temperature | +85°C |