TDK-Lambda Switching Power Supply, ZWS150BAF-12/A 12V dc, 12.5A, 150 W, Input 85V ac to 370 V dc, 265V ac
- RS-stocknr.:
- 126-3513
- Fabrikantnummer:
- ZWS150BAF-12/A
- Fabrikant:
- TDK-Lambda
Subtotaal (1 eenheid)*
€ 127,25
(excl. BTW)
€ 153,97
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 29 maart 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 127,25 |
| 5 - 9 | € 123,43 |
| 10 - 24 | € 119,61 |
| 25 - 49 | € 115,80 |
| 50 + | € 111,98 |
*prijsindicatie
- RS-stocknr.:
- 126-3513
- Fabrikantnummer:
- ZWS150BAF-12/A
- Fabrikant:
- TDK-Lambda
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 150W | |
| SMPS Output Current | 12.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 34mm | |
| Standards/Approvals | CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B, EN 61000-4-4 | |
| Width | 34mm | |
| Weight | 390g | |
| Length | 160mm | |
| Series | ZWS150BAF | |
| Maximum Input Voltage | 370, 265V dc | |
| Efficiency | 88% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 12.5A | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 150W | ||
SMPS Output Current 12.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 34mm | ||
Standards/Approvals CE, EN 55011, EN 55022-B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B, EN 61000-4-4 | ||
Width 34mm | ||
Weight 390g | ||
Length 160mm | ||
Series ZWS150BAF | ||
Maximum Input Voltage 370, 265V dc | ||
Efficiency 88% | ||
Minimum Input Voltage 85V ac | ||
Output Current 12.5A | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- MY
TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series
Switch Mode - TDK-Lambda
Standards
Gerelateerde Links
- TDK-Lambda Switching Power Supply 6.3A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 30A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 6.3A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 370 V dc, 265V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 265V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 265V ac