Cosel Switching Power Supply, LFA30F-12-SNY, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 132-7420
- Fabrikantnummer:
- LFA30F-12-SNY
- Fabrikant:
- Cosel
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 20-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 44,10
(excl. BTW)
€ 53,36
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 44,10 |
5 - 9 | € 42,78 |
10 - 24 | € 41,46 |
25 - 49 | € 40,14 |
50 + | € 38,81 |
- RS-stocknr.:
- 132-7420
- Fabrikantnummer:
- LFA30F-12-SNY
- Fabrikant:
- Cosel
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
LFA Series
The LFA series of Cosel Power Supplies. Models come in a variety of specifications. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care. 5 Year Warranty
Features and Benefits
• Small and compact PCB construction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85-264 V)
• Power factor correction (LFA50F-300F)
• Built-in reducing standby power circuit (LFA10F, 15F)
Note
5 year warranty
Standards
UL60950-1, C-UL (CSA60950-1) recognized, EN60950-1 approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 50mm |
Width | 105mm |
Depth | 26.5mm |
Efficiency | 81% |
Weight | 260g |
Maximum Temperature | +70°C |
Minimum Temperature | -10°C |