Cosel, PMA60F-5-N Switching Power Supply 5V dc, 60 W 264V ac
- RS-stocknr.:
- 132-7444
- Fabrikantnummer:
- PMA60F-5-N
- Fabrikant:
- Cosel
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 132-7444
- Fabrikantnummer:
- PMA60F-5-N
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Mount Type | Panel | |
| Power | 60W | |
| SMPS Output Current | 12A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 395g | |
| Standards/Approvals | CE, cURus, RoHS, UL | |
| Width | 135mm | |
| Depth | 82mm | |
| Length | 32mm | |
| Efficiency | 79% | |
| Maximum Input Voltage | 264V ac | |
| Series | PMA60F | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 12A | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Mount Type Panel | ||
Power 60W | ||
SMPS Output Current 12A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Weight 395g | ||
Standards/Approvals CE, cURus, RoHS, UL | ||
Width 135mm | ||
Depth 82mm | ||
Length 32mm | ||
Efficiency 79% | ||
Maximum Input Voltage 264V ac | ||
Series PMA60F | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 12A | ||
- Land van herkomst:
- JP
Cosel PMA Series - Closed Frame
The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty
Features and Benefits
• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty