Cosel, SNTUNS50F05 Switching Power Supply 5V dc, 50 W 264V ac
- RS-stocknr.:
- 132-7451
- Fabrikantnummer:
- SNTUNS50F05
- Fabrikant:
- Cosel
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 132-7451
- Fabrikantnummer:
- SNTUNS50F05
- Fabrikant:
- Cosel
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
| Merk | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 5V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 10A | |
| Maximum Operating Temperature | 95°C | |
| Depth | 36mm | |
| Weight | 230g | |
| Length | 50mm | |
| Standards/Approvals | CE, cURus, RoHS, UL | |
| Width | 150mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 76% | |
| Series | SNTUNS | |
| Output Current | 10A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 5V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 50W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 10A | ||
Maximum Operating Temperature 95°C | ||
Depth 36mm | ||
Weight 230g | ||
Length 50mm | ||
Standards/Approvals CE, cURus, RoHS, UL | ||
Width 150mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 76% | ||
Series SNTUNS | ||
Output Current 10A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- Land van herkomst:
- JP
Cosel SNTU Series - Open Frame
Introducing the SNTU Series of Cosel Power Supplies. Units are available in 50 W and 100 W power ratings and are highly efficient and reliable. The SNTU Series have a power factor correction, a universal input (AC85-264 V) and come with a 3 Year Warranty.
Features and Benefits
• AC-DC converter, SNTUNS50/100F series includes TUNS50/100F series
• Universal input (AC85-264 V)
• Power factor correction
• Harmonic attenuator (Complies with IEC61000-3-2)
• Built-in Inrush current, overcurrent, overvoltage and thermal protection
• 3 Year Warranty