MEAN WELL Switching Power Supply, IRM-20-3.3 3.3V dc, 4.5A, 14.8 W, Input 85V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 135-8939
- Fabrikantnummer:
- IRM-20-3.3
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,58
(excl. BTW)
€ 18,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 15,58 |
| 5 - 9 | € 15,12 |
| 10 - 24 | € 14,63 |
| 25 - 49 | € 14,13 |
| 50 + | € 13,67 |
*prijsindicatie
- RS-stocknr.:
- 135-8939
- Fabrikantnummer:
- IRM-20-3.3
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 3.3V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 14.8W | |
| SMPS Output Current | 4.5A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | TUV BS EN/EN 62368-1, UL 62368-1, EAC TP TC 004, IEC 62368-1 | |
| Length | 52.4mm | |
| Weight | 59g | |
| Width | 27.2mm | |
| Depth | 24mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Efficiency | 76% | |
| Series | IRM | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 4.5A | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 3.3V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 14.8W | ||
SMPS Output Current 4.5A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals TUV BS EN/EN 62368-1, UL 62368-1, EAC TP TC 004, IEC 62368-1 | ||
Length 52.4mm | ||
Weight 59g | ||
Width 27.2mm | ||
Depth 24mm | ||
Maximum Input Voltage 370, 264V dc | ||
Efficiency 76% | ||
Series IRM | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
Output Current 4.5A | ||
Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply
The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 85% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Universal AC input with full range;Cooled by free air convection;100% full load burn-in test;High reliability
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Note
Available on EPLAN.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Gerelateerde Links
- MEAN WELL Switching Power Supply 1.25A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 2.5A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 420mA Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 1.4A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 1A Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 420mA Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 330mA Input 85V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 1A Input 85V ac to 370 V dc, 264V ac