MEAN WELL Switching Power Supply, IRM-30-12ST, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 135-8951
- Fabrikantnummer:
- IRM-30-12ST
- Fabrikant:
- MEAN WELL
109 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
620 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 19,89
(excl. BTW)
€ 24,07
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 19,89 |
5 - 9 | € 19,29 |
10 - 24 | € 18,69 |
25 - 49 | € 18,10 |
50 + | € 17,50 |
- RS-stocknr.:
- 135-8951
- Fabrikantnummer:
- IRM-30-12ST
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Mean Well Encapsulated Switch Mode Power Supply
The Mean Well IRM-30 series 30W single output AC to DC encapsulated switch-mode power supply has an output current rating of 2.5A at 12VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC. The device is constructed from a 94V-0 flame-retardant plastic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. It has a compact output solution and is ready to solder straight onto PCB boards. The power supply has a class II design and includes built-in EMI filtering components along with excellent EMC features that prevent electromagnetic interference.
Features and Benefits
Highly versatile
Low no-load power consumption below 0.1W
High efficiency up to 88%
Compact size
Overvoltage
Overload and short circuit protection
Cooled by free air convection
Full load burn-in test 100%
Pass LPS (except for 5V)
High reliability
Screw terminals
Low no-load power consumption below 0.1W
High efficiency up to 88%
Compact size
Overvoltage
Overload and short circuit protection
Cooled by free air convection
Full load burn-in test 100%
Pass LPS (except for 5V)
High reliability
Screw terminals
Applications
Hand held electronic devices
Factory automation equipment
Mechanical equipment
Industrial electrical equipment
Factory automation equipment
Mechanical equipment
Industrial electrical equipment
Certifications
UL60950-1
TUV approved
EN60950-1 approved
EN55022 (CISPR22) class B
EN61000-3-2,-3
EN61000-4-2,3,4,5,6,8,11
EN55024
Heavy industry level (surge L-N: 1KV)
Criteria A
TUV approved
EN60950-1 approved
EN55022 (CISPR22) class B
EN61000-3-2,-3
EN61000-4-2,3,4,5,6,8,11
EN55024
Heavy industry level (surge L-N: 1KV)
Criteria A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 2.5A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 91mm |
Width | 39.5mm |
Depth | 28.5mm |
Efficiency | 88% |
Minimum Temperature | -30°C |
Maximum Temperature | +70°C |
Weight | 120g |