MEAN WELL, IRM-01-3.3 Switching Power Supply 3.3V dc, 1 W 430 V dc, 305V ac

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 7,41

(excl. BTW)

€ 8,97

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 41 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 14 stuk(s) vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 7,41
5 - 9€ 7,20
10 - 24€ 6,97
25 - 49€ 6,75
50 +€ 6,52

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
135-9082
Artikelnummer Distrelec:
303-72-410
Fabrikantnummer:
IRM-01-3.3
Fabrikant:
MEAN WELL
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

3.3V dc

Number of Outputs

1

Mount Type

PCB

Power

1W

Minimum Operating Temperature

-30°C

SMPS Output Current

300mA

Maximum Operating Temperature

85°C

Length

33.7mm

Depth

15mm

Weight

19g

Width

22.2mm

Standards/Approvals

EAC TP TC 004, UL 62368-1, TUV BS EN/EN 62368-1, IEC 62368-1

Series

IRM

Maximum Input Voltage

430, 305V dc

Efficiency

66%

Output Current

300mA

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Land van herkomst:
CN

Mean Well IRM-01 Series 1 W Single Output Encapsulated AC-DC Power Supply


From Mean Well, the IRM-01 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-01 series is a 1 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-01 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:


High efficiency up to 77% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Cooled by free Air convection;Universal AC input;Available with either PCB or SMD mounting;Complies with EN55022 Class B without the need for any additional components

Product Application Information:


Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.

Standards

Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 K V), criteria A

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.