MEAN WELL Switching Power Supply, IRM-02-12SMD 12V dc, 167mA, 2 W, Input 85V ac to 430 V dc, 305V ac
- RS-stocknr.:
- 135-9093
- Fabrikantnummer:
- IRM-02-12SMD
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 8,14
(excl. BTW)
€ 9,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 46 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 8,14 |
| 5 - 9 | € 7,91 |
| 10 - 24 | € 7,66 |
| 25 - 49 | € 7,41 |
| 50 + | € 7,16 |
*prijsindicatie
- RS-stocknr.:
- 135-9093
- Fabrikantnummer:
- IRM-02-12SMD
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Power | 2W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 167mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 62368-1, TUV BS EN/EN 62368-1, IEC 62368-1, EAC TP TC 004 | |
| Weight | 19g | |
| Length | 33.7mm | |
| Depth | 16mm | |
| Width | 22.2mm | |
| Efficiency | 74% | |
| Maximum Input Voltage | 430, 305V dc | |
| Series | IRM | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 167mA | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Power 2W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 167mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 62368-1, TUV BS EN/EN 62368-1, IEC 62368-1, EAC TP TC 004 | ||
Weight 19g | ||
Length 33.7mm | ||
Depth 16mm | ||
Width 22.2mm | ||
Efficiency 74% | ||
Maximum Input Voltage 430, 305V dc | ||
Series IRM | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 167mA | ||
Mean Well IRM-02 Series 2 W Single Output Encapsulated AC-DC Power Supply
From Mean Well, the IRM-02 Series of encapsulated AC-DC power supplies are constructed from a phenolic case and fully potted silicone. The construction meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-02 series is a 2 W miniature solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 305 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.075 W and high efficiency up to 77%, these switching power supplies meet worldwide regulations for power consumption. IRM-02 power supplies are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.
Features and Benefits:
High efficiency up to 77% (depending on model);Isolation Class II;Compact size;Overvoltage, overload and short circuit protection;Cooled by free Air convection;Universal AC input;Available with either PCB or SMD mounting;Complies with EN55022 Class B without the need for any additional components
Product Applications:
Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.
Standards
Safety standards: UL60950-1, TUV EN60950-1 approved, Design refer to IEC60601-1, EN60335-1, EN61558-1/-2-16
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
EMC emission: Compliance to EN55022 (CISPR22) Class B, EN61000-3-2,-3
EMC immunity: Compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, EN55024, heavy industry level (surge L-N: 1 KV), criteria A
Gerelateerde Links
- MEAN WELL Switching Power Supply 83mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 167mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 12V dc 2 W 305V ac
- MEAN WELL Switching Power Supply 133mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 400mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 400mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 222mA Input 85V ac to 430 V dc, 305V ac
- MEAN WELL Switching Power Supply 133mA Input 85V ac to 430 V dc, 305V ac