TDK-Lambda Switching Power Supply, RWS1000B-36, 36V dc, 28A, 1kW, 1 Output, 265 V ac, 340 V dc Input Voltage
- RS-stocknr.:
- 136-8991
- Fabrikantnummer:
- RWS1000B-36
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-01-2025, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 375,26
(excl. BTW)
€ 454,06
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 375,26 |
5 - 9 | € 364,01 |
10 - 24 | € 352,74 |
25 - 49 | € 343,38 |
50 + | € 335,11 |
- RS-stocknr.:
- 136-8991
- Fabrikantnummer:
- RWS1000B-36
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
1000W to 1500W Single Output General Purpose Power Supplies RWS Series
From TDK-Lambda, the RWS1000/1500-B series are a range of single output general purpose power supplies. With an enclosed, compact construction, they are easy to install and provide easier system compliance and better system integrity.
Features and benefits:
SEMI F47 line dips
Output voltages from 5 V to 48 V
Operation from a universal AC input of 85 V to 265 V
Compact size
Long electrolytic capacitor lifetime ensures a long field life for this series
Class B conducted and radiated EMI
Low cost of ownership
Product Applications:
Recommended applications for these power supplies include industrial and automation, broadcast, test and measurement and LED signage and displays.
Standards
Conducted and radiated EMI: EN55011 / EN55022-B, FCC Class B, VCCI-B
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Immunity: IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2
Approvals
UL60950-1, CSA60950, EN60950-1, CE Mark
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 36V dc |
Output Current | 28A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 265 V ac, 340 V dc |
Mounting Type | Chassis Mount, Panel Mount |
Package Type | Enclosed |
Length | 198mm |
Width | 127mm |
Depth | 63mm |
Efficiency | 85 % @ 115 V ac, 88 % @ 230 V ac |
Weight | 2kg |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |