TDK-Lambda Switching Power Supply, CUS150M-36/F 36V dc, 4.2A, 150 W, Input 85V ac to 264V ac
- RS-stocknr.:
- 165-1438
- Fabrikantnummer:
- CUS150M-36/F
- Fabrikant:
- TDK-Lambda
Subtotaal (1 eenheid)*
€ 115,80
(excl. BTW)
€ 140,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 27 mei 2027
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 115,80 |
| 5 - 9 | € 112,33 |
| 10 - 24 | € 108,85 |
| 25 - 49 | € 105,37 |
| 50 + | € 101,91 |
*prijsindicatie
- RS-stocknr.:
- 165-1438
- Fabrikantnummer:
- CUS150M-36/F
- Fabrikant:
- TDK-Lambda
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 150W | |
| SMPS Output Current | 4.2A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 28.8mm | |
| Weight | 265g | |
| Width | 50.8mm | |
| Standards/Approvals | CE, EN 55022-B, FCC-B, IEC 61000-4-11, IEC 61000-4-2 (lv 2,3), IEC 61000-4-3 (lv3), IEC 61000-4-4 (lv 3), IEC 61000-4-5 (lv 3,4), IEC 61000-4-6 (lv 3), IEC 61000-4-8 (lv 4), IEC/UL/CSA/EN 62368-1 | |
| Length | 101.6mm | |
| Maximum Input Voltage | 264V ac | |
| Series | CUS150M | |
| Efficiency | 90% | |
| Hazardous Area Certification | No | |
| Output Current | 4.2A | |
| Minimum Input Voltage | 85V ac | |
| Alles selecteren | ||
|---|---|---|
Merk TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 150W | ||
SMPS Output Current 4.2A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Depth 28.8mm | ||
Weight 265g | ||
Width 50.8mm | ||
Standards/Approvals CE, EN 55022-B, FCC-B, IEC 61000-4-11, IEC 61000-4-2 (lv 2,3), IEC 61000-4-3 (lv3), IEC 61000-4-4 (lv 3), IEC 61000-4-5 (lv 3,4), IEC 61000-4-6 (lv 3), IEC 61000-4-8 (lv 4), IEC/UL/CSA/EN 62368-1 | ||
Length 101.6mm | ||
Maximum Input Voltage 264V ac | ||
Series CUS150M | ||
Efficiency 90% | ||
Hazardous Area Certification No | ||
Output Current 4.2A | ||
Minimum Input Voltage 85V ac | ||
- Land van herkomst:
- CN
Gerelateerde Links
- TDK-Lambda Switching Power Supply 4.2A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 3.33A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 8.33A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 8.33A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 3.12A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 12.5A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 10A Input 85V ac to 264V ac
- TDK-Lambda Switching Power Supply 6.25A Input 85V ac to 264V ac