- RS-stocknr.:
- 171-1505
- Fabrikantnummer:
- PJA300F-24
- Fabrikant:
- Cosel
146 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 104,44
(excl. BTW)
€ 126,37
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 104,44 |
5 - 9 | € 99,74 |
10 - 24 | € 97,02 |
25 + | € 94,52 |
- RS-stocknr.:
- 171-1505
- Fabrikantnummer:
- PJA300F-24
- Fabrikant:
- Cosel
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cosel Embedded Switch Mode Power Supply
The Cosel PJA series 300W single output AC to DC embedded switch-mode power supply has an output current of 12.5A at 24VDC. It has a compact design with a 25% smaller size (as compared to the PBA series) and low power consumption. It has a universal input supply voltage rating ranging from 85VAC to 264VAC. The power supply is installed per any required EMC/EMI regulations.
Features and Benefits
Wide temperature ranges between -20°C and 70°C
Harmonic attenuator
Optional connector (vertical terminal block, header connector)
Cost-effective
Longer life
Low profile (meets 1U height is equal to 41mm or 1.61in)
Slow fan speed at no load
Enclosed package type
Chassis mount
Harmonic attenuator
Optional connector (vertical terminal block, header connector)
Cost-effective
Longer life
Low profile (meets 1U height is equal to 41mm or 1.61in)
Slow fan speed at no load
Enclosed package type
Chassis mount
Certifications
UL62368-1
C-UL (CSA62368-1)
EN62368-1 complies with DEN-AN
FCC-B
VCCI-B
CISPR22-B
EN55011-B
EN55022-B
IEC61000-3-2 class A
C-UL (CSA62368-1)
EN62368-1 complies with DEN-AN
FCC-B
VCCI-B
CISPR22-B
EN55011-B
EN55022-B
IEC61000-3-2 class A
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 12.5A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 195mm |
Width | 102mm |
Depth | 41mm |
Efficiency | 86% |
Minimum Temperature | -20°C |
Weight | 1kg |
Maximum Temperature | +70°C |