MEAN WELL Switching Power Supply, MFM-15-24, 24V dc, 630mA, 15.1W, 1 Output, 80 → 264V ac Input Voltage
- RS-stocknr.:
- 174-8036
- Fabrikantnummer:
- MFM-15-24
- Fabrikant:
- MEAN WELL
19 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 12,94
(excl. BTW)
€ 15,66
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 12,94 |
5 - 9 | € 12,55 |
10 - 24 | € 12,16 |
25 - 49 | € 11,78 |
50 + | € 11,39 |
- RS-stocknr.:
- 174-8036
- Fabrikantnummer:
- MFM-15-24
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
1.93"x0.94" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W (0.09W for 3.3V)
Extremely low leakage current
Wide operating temp. Range -35 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W (0.09W for 3.3V)
Extremely low leakage current
Wide operating temp. Range -35 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
AC-DC Single output Medical Open frame power supply. Output 24Vdc at 0.63A, PCB mount, 2xMOPP
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 630mA |
Power Rating | 15.1W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Length | 49mm |
Width | 23.8mm |
Medical Approved | Yes |
Depth | 18.5mm |
Maximum Temperature | +85°C |
Weight | 28g |
Minimum Temperature | -40°C |