MEAN WELL Switching Power Supply, MPM-10-15, 15V dc, 670mA, 10W, 1 Output, 80 → 264V ac Input Voltage
- RS-stocknr.:
- 174-8056
- Fabrikantnummer:
- MPM-10-15
- Fabrikant:
- MEAN WELL
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 17-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 13,35
(excl. BTW)
€ 16,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 13,35 |
5 - 9 | € 12,95 |
10 - 24 | € 12,55 |
25 - 49 | € 12,15 |
50 + | € 11,75 |
- RS-stocknr.:
- 174-8056
- Fabrikantnummer:
- MPM-10-15
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
1.8"x1" compact size
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -30 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
Suitable for BF application with appropriate system consideration
No load power consumption<0.075W
Extremely low leakage current
Wide operating temp. Range -30 ∼ +85℃
EMI class B for class Ⅱ configuration
Protections:
Short circuit / Overload / Over voltage / Over temperature
No minimum load required
3 years warranty
AC-DC Single output Medical Encapsulated power supply. Output 15Vdc at 0.67A, PCB through hole, 2xMOPP
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 670mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 45.7mm |
Width | 25.4mm |
Medical Approved | Yes |
Depth | 21.5mm |
Maximum Temperature | +85°C |
Minimum Temperature | -30°C |
Weight | 35g |