MEAN WELL Switching Power Supply, UHP-500R-36 36V dc, 13.9A, 500.4 W, Input 90V ac to 370 V dc, 264V ac
- RS-stocknr.:
- 174-8163
- Artikelnummer Distrelec:
- 301-34-239
- Fabrikantnummer:
- UHP-500R-36
- Fabrikant:
- MEAN WELL
Subtotaal (1 eenheid)*
€ 123,11
(excl. BTW)
€ 148,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 123,11 |
| 5 - 9 | € 119,41 |
| 10 - 24 | € 115,73 |
| 25 - 49 | € 112,03 |
| 50 + | € 108,33 |
*prijsindicatie
- RS-stocknr.:
- 174-8163
- Artikelnummer Distrelec:
- 301-34-239
- Fabrikantnummer:
- UHP-500R-36
- Fabrikant:
- MEAN WELL
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 500.4W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 13.9A | |
| Maximum Operating Temperature | 70°C | |
| Width | 81mm | |
| Standards/Approvals | AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Depth | 31mm | |
| Weight | 905g | |
| Length | 232mm | |
| Maximum Input Voltage | 370, 264V dc | |
| Efficiency | 95% | |
| Series | UHP-500R | |
| Output Current | 13.9A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 500.4W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 13.9A | ||
Maximum Operating Temperature 70°C | ||
Width 81mm | ||
Standards/Approvals AS/NZS62368.1, BSMI CNS143361, CCCGB4943.1, CSA C22.2 No. 62368-1, EAC TP TC 00, IS 13252(Part1)/IEC 60950-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Depth 31mm | ||
Weight 905g | ||
Length 232mm | ||
Maximum Input Voltage 370, 264V dc | ||
Efficiency 95% | ||
Series UHP-500R | ||
Output Current 13.9A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
- Land van herkomst:
- CN
Note
Gerelateerde Links
- MEAN WELL Switching Power Supply 13.9A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 41.7A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 41.7A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 8.9A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 10.45A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 33.4A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 20.9A Input 90V ac to 370 V dc, 264V ac
- MEAN WELL Switching Power Supply 80A Input 90V ac to 370 V dc, 264V ac