MEAN WELL Switching Power Supply, PSPA-1000-24, 24V dc, 42A, 1.008kW, 1 Output, 127 → 370 V dc, 90 → 264
- RS-stocknr.:
- 176-3464
- Fabrikantnummer:
- PSPA-1000-24
- Fabrikant:
- MEAN WELL
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-07-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 274,67
(excl. BTW)
€ 332,35
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 274,67 |
5 - 9 | € 266,43 |
10 - 24 | € 258,19 |
25 - 49 | € 249,95 |
50 + | € 241,71 |
- RS-stocknr.:
- 176-3464
- Fabrikantnummer:
- PSPA-1000-24
- Fabrikant:
- MEAN WELL
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Mean Well Switch Mode Power Supply
The Mean Well PSPA-1000 series 1008W single output AC to DC enclosed switch mode power supply has an output current rating of 42A at 24VDC. It has a universal input supply voltage rating ranging from 90VAC to 264VAC/127VDC to 370VDC.
Features and Benefits
Built-in remote sense function
Built-in active PFC function
Built-in remote ON-OFF control
Current sharing up to 4000W
Forced air cooling by built-in DC fan
High efficiency up to 94%
Operating temperature ranges between -20°C and 70°C
Overload
Overvoltage and over temperature protection
Short circuit
With DC OK single output
Built-in active PFC function
Built-in remote ON-OFF control
Current sharing up to 4000W
Forced air cooling by built-in DC fan
High efficiency up to 94%
Operating temperature ranges between -20°C and 70°C
Overload
Overvoltage and over temperature protection
Short circuit
With DC OK single output
Applications
Burn-in facility
Communication systems and network equipment
Electric motor
Factory control or automation apparatus
Industrial control
Laser related machine
RF application
Test and measurement instrument
Communication systems and network equipment
Electric motor
Factory control or automation apparatus
Industrial control
Laser related machine
RF application
Test and measurement instrument
Certifications
EN55032 (CISPR32)/EN55011 (CISPR11)
EN61000-3-2
EN61000-3-3
EN61000-4-11
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
EN61000-3-2
EN61000-3-3
EN61000-4-11
EN61000-4-2
EN61000-4-3
EN61000-4-4
EN61000-4-5
EN61000-4-6
EN61000-4-8
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 42A |
Power Rating | 1.008kW |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 170mm |
Width | 120mm |
Depth | 93mm |
Efficiency | 93.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 1.9kg |