TRACOPOWER Switching Power Supply, TPP 65-112A-J, 12V dc, 5.42A, 65W, 1 Output, 120 → 370 V dc, 85 → 264
- RS-stocknr.:
- 177-8075
- Fabrikantnummer:
- TPP 65-112A-J
- Fabrikant:
- TRACOPOWER
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-10-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 51,39
(excl. BTW)
€ 62,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 51,39 |
5 - 9 | € 49,85 |
10 - 24 | € 48,31 |
25 - 49 | € 46,25 |
50 + | € 44,20 |
- RS-stocknr.:
- 177-8075
- Fabrikantnummer:
- TPP 65-112A-J
- Fabrikant:
- TRACOPOWER
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
The TPP 65 Series of 65 Watt AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44 x 3.0 packaging format. The full load operating temperature range is –40°C to +60°C while it goes up to 85°C with 50% load derating (for single output models). The EMC characteristic is dedicated for applications in industrial and domestic fields.
Enclosed high power density power supply with screw terminal connection
Low leakage current
Risk management process including risk management file
Protection class l and ll
Operating up to 5000m altitude
<0.15 W no load power consumption
5 year product warranty
Low leakage current
Risk management process including risk management file
Protection class l and ll
Operating up to 5000m altitude
<0.15 W no load power consumption
5 year product warranty
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 5.42A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 24mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 114g |
- RS-stocknr.:
- 177-8075
- Fabrikantnummer:
- TPP 65-112A-J
- Fabrikant:
- TRACOPOWER