TDK-Lambda Switching Power Supply, CUS100ME-48, 48V dc, 2.08A, 100W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 183-9453
- Fabrikantnummer:
- CUS100ME-48
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 16-06-2025, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 56,31
(excl. BTW)
€ 68,14
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 56,31 |
5 - 9 | € 54,84 |
10 - 24 | € 53,46 |
25 - 49 | € 52,14 |
50 + | € 50,88 |
- RS-stocknr.:
- 183-9453
- Fabrikantnummer:
- CUS100ME-48
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
CUS100ME is a single output 2 x 4 AC/DC supply available in four mechanical formats: Open pcb, pcb with baseplate, U channel and U channel with cover.The power supply is rated at 100W maximum output power.With baseplate and U channel conduction cooling assistance this rating can be achieved at up to 70°C ambient temperature and with forced air cooling of 1m/s operation up to 85°C ambient temperature is possible. CUS100ME is suitable for both Class I and Class II installations, is available with 12V to 48V outputs and is ideal for medical and general applications that require silent operation with no fan noise.Efficiency is up to 94%, and off load power consumption is less than 0.5W.
100W Convection Rating
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
75W With 1m/s Airflow at 85°C Ambient
Suitable for Class I and Class II installations
Class B Conducted and Radiated EMI
Applications
General Purpose Industrial
Medical / Scientific
Test & Measurement
Broadcast
LED Lighting & Signs
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 48V dc |
Output Current | 2.08A |
Power Rating | 100W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 31.5mm |
Series | CUS100ME |
Efficiency | 94% |
Weight | 180g |
Maximum Temperature | +85°C |
Minimum Temperature | -20°C |