MEAN WELL Switching Power Supply, IRM-90-24ST 24V dc, 4.13A, 90 W, Input 80V ac to 305V ac
- RS-stocknr.:
- 200-6193
- Artikelnummer Distrelec:
- 302-29-944
- Fabrikantnummer:
- IRM-90-24ST
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 32,20
(excl. BTW)
€ 38,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 19 stuk(s) klaar voor verzending
- 205 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 32,20 |
| 5 - 9 | € 31,23 |
| 10 - 24 | € 30,26 |
| 25 - 49 | € 29,29 |
| 50 + | € 28,34 |
*prijsindicatie
- RS-stocknr.:
- 200-6193
- Artikelnummer Distrelec:
- 302-29-944
- Fabrikantnummer:
- IRM-90-24ST
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 90W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 4.13A | |
| Maximum Operating Temperature | 70°C | |
| Length | 87mm | |
| Depth | 87mm | |
| Standards/Approvals | EAC TP TC 004, IEC 62368-1, TUV BS EN/EN 62368-1, UL 62368-1 | |
| Width | 52mm | |
| Weight | 197g | |
| Series | IRM-90 | |
| Maximum Input Voltage | 305V ac | |
| Efficiency | 93% | |
| Hazardous Area Certification | No | |
| Output Current | 4.13A | |
| Minimum Input Voltage | 80V ac | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 90W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 4.13A | ||
Maximum Operating Temperature 70°C | ||
Length 87mm | ||
Depth 87mm | ||
Standards/Approvals EAC TP TC 004, IEC 62368-1, TUV BS EN/EN 62368-1, UL 62368-1 | ||
Width 52mm | ||
Weight 197g | ||
Series IRM-90 | ||
Maximum Input Voltage 305V ac | ||
Efficiency 93% | ||
Hazardous Area Certification No | ||
Output Current 4.13A | ||
Minimum Input Voltage 80V ac | ||
- Land van herkomst:
- CN
The Mean Well IRM 90 series ac-dc pub mount module type power supply is a solder ready onto the pub boards of various kinds of electronic instruments. This product allows universal input voltage range of 80Vac to 305Vac.
No load power consumption < 0.21W
Cooling by free air convection
Note
Available on EPLAN.
Gerelateerde Links
- MEAN WELL Switching Power Supply 4.13 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 2.07 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 2.07 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 7.37 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 6.23 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 7.37 A Input 80V ac to 305V ac
- MEAN WELL Switching Power Supply 6.23 A Input 80V ac to 305V ac
- MEAN WELL 1.9A