TDK-Lambda Switching Power Supply, CUS400M-24, 24V dc, 10.42A, 400W, 1 Output, 85 → 264V ac Input Voltage
- RS-stocknr.:
- 209-5782
- Fabrikantnummer:
- CUS400M-24
- Fabrikant:
- TDK-Lambda
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-09-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 143,61
(excl. BTW)
€ 173,77
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 143,61 |
5 - 9 | € 139,31 |
10 - 24 | € 134,99 |
25 - 49 | € 130,69 |
50 + | € 126,38 |
- RS-stocknr.:
- 209-5782
- Fabrikantnummer:
- CUS400M-24
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The TDK-Lambda compact CUS400M is packaged in the industry standard 3x5 footprint. The series can deliver 400W with forced air or 250W when convection cooled with a 400W peak power for extended periods of time (minutes). Cooling is also assisted via conduction through the base into the equipment chassis. With Medical & ITE certifications, the units can be used in both Class I & Class II (no ground wire) applications, and meets Class B Conducted and Radiated EMI. Options include a standby voltage, signalling and multiple case options.
250W Convection / Conduction Cooled with 400W Peak for Extended Time Periods
400W with Forced Air
Medical Certifications (2 x MOPP)
Class B Conducted and Radiated EMI
Suitable for Class I and Class II installations
Compact 3 x 5 x 1.55 Size
Enclosure & Signal Options
400W with Forced Air
Medical Certifications (2 x MOPP)
Class B Conducted and Radiated EMI
Suitable for Class I and Class II installations
Compact 3 x 5 x 1.55 Size
Enclosure & Signal Options
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 24V dc |
Output Current | 10.42A |
Power Rating | 400W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Open Frame |
Medical Approved | Yes |
Series | CUS400M |