TRACOPOWER, TMPW 25-124 Switching Power Supply 2 Output 24V dc, 25 W 305V ac

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 24,57

(excl. BTW)

€ 29,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 28 stuk(s) vanaf 14 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 24,57
5 - 9€ 23,85
10 - 24€ 23,11
25 - 49€ 22,12
50 +€ 21,14

*prijsindicatie

RS-stocknr.:
211-0583
Artikelnummer Distrelec:
302-24-898
Fabrikantnummer:
TMPW 25-124
Fabrikant:
TRACOPOWER
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

2

Mount Type

PCB

Power

25W

Minimum Operating Temperature

-40°C

SMPS Output Current

1.042A

Maximum Operating Temperature

70°C

Depth

27.5mm

Width

27.5mm

Standards/Approvals

EN 55035, EN 55032 Class B, EN 55024, UL 62368-1, IEC 62368-1, IEC 60335-1, EN 62368-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 60335-1

Weight

55g

Length

52.5mm

Series

TMPW 25

Maximum Input Voltage

305V ac

Efficiency

87%

Hazardous Area Certification

No

Minimum Input Voltage

90V ac

Output Current

1.04mA

Vrijgesteld

Land van herkomst:
TW

Traco Power TMPW 25 Series Switching Power Supply, 90 to 305V AC Input Voltage - TMPW 25-124


This switching power supply from Traco Power is a reliable and efficient solution for industrial and household technology applications. With a power rating of 25 watts, this compact PCB power module offers a wide input voltage range, high-efficiency levels, and various safety features. Ideal for use in a range of applications, this power supply provides the necessary performance and reliability required in various industries.

Features & Benefits


• Compact PCB power module with a power rating of 25 watts

• Wide input voltage range from 90 to 305 VAC, suitable for various applications

• High efficiency of up to 88%, ensuring optimal performance

• Built-in I/O-isolation voltage of 4000 VAC for enhanced safety

• Wide operating temperature range from -40°C to +70°C, suitable for different environments

• Energy-efficient design with low standby power consumption

• Internal EN 55032 class B filter for reduced electromagnetic interference

• Protection class II prepared, ensuring safety in various applications.

Applications


• Industrial automation systems

• Household technology applications

• Building technology solutions

• Power transformers

Can it operate in a wide range of input voltages?


Yes, the switching power supply can operate within an input voltage range of 90 to 305 VAC.

Will it provide high efficiency in industrial applications?


The power supply offers high efficiency levels of up to 88%, making it suitable for industrial use.

Is it suitable for use in household technology applications?


Yes, the power supply is ideal for household technology applications due to its versatile features and reliable performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.