TDK-Lambda Switching Power Supply, KWD5-1515, ±15V dc, ±180mA, 5.4W, Dual Output, 110 → 340 V dc, 85 →
- RS-stocknr.:
- 217-6418
- Fabrikantnummer:
- KWD5-1515
- Fabrikant:
- TDK-Lambda
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 71,52
(excl. BTW)
€ 86,54
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 71,52 |
5 - 9 | € 69,37 |
10 - 24 | € 67,23 |
25 - 49 | € 65,08 |
50 + | € 62,94 |
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 217-6418
- Fabrikantnummer:
- KWD5-1515
- Fabrikant:
- TDK-Lambda
Datasheets
Wetgeving en compliance
- Land van herkomst:
- VN
Productomschrijving
TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series
TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.
Features and Benefits
Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).
Typical Applications
Industrial.
Test & measurement.
Communications & Broadcast.
Note
MTBF to MIL-HDBK-217D.
Should not be run under sustained short circuit conditions.
Should not be run under sustained short circuit conditions.
Standards
IEC 950, EN60950
Approvals
TUV, UL recognised, CSA certified
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | ±15V dc |
Output Current | ±180mA |
Power Rating | 5.4W |
Number of Outputs | 2 |
Input Voltage | 110 → 340 V dc, 85 → 265 V ac |
Mounting Type | Encapsulated |
Package Type | Encapsulated |
Length | 55mm |
Width | 45mm |
Depth | 20.5mm |
Efficiency | 73% |
Minimum Temperature | -10°C |
Weight | 75g |
Maximum Temperature | +70°C |