- RS-stocknr.:
- 221-6388
- Fabrikantnummer:
- 3921120000
- Fabrikant:
- Mascot
7 op voorraad - levertijd is 4 werkdag(en).
Prijs Per stuk
€ 35,56
(excl. BTW)
€ 43,03
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 35,56 |
5 - 9 | € 34,49 |
10 - 24 | € 33,42 |
25 - 49 | € 32,36 |
50 + | € 31,29 |
- RS-stocknr.:
- 221-6388
- Fabrikantnummer:
- 3921120000
- Fabrikant:
- Mascot
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Mascot switch mode power supplies has output voltage ratting 12 V and output current rating 5.4 A . Operating temperature range is -20 to +50 °C and has 91 % at full load efficiency. It has load regulation less than 1% and mains regulation less than 0.5%.
Fixed output voltages
Short circuit proof
<0.2W standby power
Low earth leakage current
Short circuit proof
<0.2W standby power
Low earth leakage current
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 12V dc |
Output Current | 5.4A |
Power Rating | 65W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Package Type | Open Frame |
Medical Approved | Yes |
Series | 3921 |