- RS-stocknr.:
- 222-2926
- Fabrikantnummer:
- SPMA15151
- Fabrikant:
- Carlo Gavazzi
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 01-10-2024, met een levertijd van 2 à 3 werkdagen.
Prijs Per stuk
€ 44,58
(excl. BTW)
€ 53,94
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 44,58 |
5 - 9 | € 43,24 |
10 - 24 | € 41,91 |
25 - 49 | € 40,57 |
50 + | € 39,23 |
- RS-stocknr.:
- 222-2926
- Fabrikantnummer:
- SPMA15151
- Fabrikant:
- Carlo Gavazzi
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CH
Productomschrijving
The Carlo Gavazzi SMPA series is the modular switching power supplies are specifically designed to satisfy both the industrial automation and the building automation application requirements. The four DIN modules power supplies are capable of up to 15W of output power. Its high efficiency prevents excess of heat in the installation place. The rated output power of this SMPS is 100W.
Universal AC input range
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 15V dc |
Output Current | 1A |
Power Rating | 15W |
Number of Outputs | 1 |
Input Voltage | 240V ac |
Series | SPMA |