- RS-stocknr.:
- 222-6982
- Fabrikantnummer:
- CmA
- Fabrikant:
- Excelsys
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 141,89
(excl. BTW)
€ 171,69
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 141,89 |
5 - 9 | € 137,63 |
10 - 24 | € 133,38 |
25 - 49 | € 129,12 |
50 + | € 124,86 |
- RS-stocknr.:
- 222-6982
- Fabrikantnummer:
- CmA
- Fabrikant:
- Excelsys
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Excelsys CoolX1800 series is an intelligent modular power supply. It delivers an incredible 1800 W in a compact 1U high package with PMBus digital communications, control and reliability in addition to the most comprehensive feature set and specifications available.
Up to 12 outputs
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 2.5 → 6V dc |
Output Current | 30A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc |
Package Type | Open Frame |
Series | COOLX1800 |