Delta Electronics Power Supply, PMT-12V150W2BA 12V dc, 12.5A, 150 W, Input 90V ac to 132V ac
- RS-stocknr.:
- 241-1650
- Fabrikantnummer:
- PMT-12V150W2BA
- Fabrikant:
- Delta Electronics
Subtotaal (1 eenheid)*
€ 24,84
(excl. BTW)
€ 30,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 13 april 2026
- Plus verzending 14 stuk(s) vanaf 13 april 2026
- Plus verzending 50 stuk(s) vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 24,84 |
*prijsindicatie
- RS-stocknr.:
- 241-1650
- Fabrikantnummer:
- PMT-12V150W2BA
- Fabrikant:
- Delta Electronics
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
| Merk | Delta Electronics | |
| Product Type | Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Power | 150W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 12.5A | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Series | PMT2 | |
| Maximum Input Voltage | 132V ac | |
| Efficiency | 87.5% | |
| Minimum Input Voltage | 90V ac | |
| Hazardous Area Certification | No | |
| Output Current | 12.5A | |
| Alles selecteren | ||
|---|---|---|
Merk Delta Electronics | ||
Product Type Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Power 150W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 12.5A | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Series PMT2 | ||
Maximum Input Voltage 132V ac | ||
Efficiency 87.5% | ||
Minimum Input Voltage 90V ac | ||
Hazardous Area Certification No | ||
Output Current 12.5A | ||
Vrijgesteld
- Land van herkomst:
- CN
The Delta Electronics panel mount enclosed power supply is 12 Vdc, 12.5 A, 150 W, single phase low profile power supply unit designed in a low 30 mm profile and accepts universal AC input. The highly efficient convection cooling construction can operate from -30°C to 70°C.
No load power consumption, lesser than 0.3 W
Terminal Block connector type
High MTBF more than 700,000 hrs
Universal AC input voltage range
Input voltage range is selectable by switch 90-132 Vac, 180-264 Vac
Gerelateerde Links
- Delta Electronics Power Supply 6.25 A Input 90V ac to 132V ac
- Delta Electronics Power Supply 8.5 A Input 90V ac to 264V ac
- Delta Electronics Power Supply 4.5 A Input 90V ac to 264V ac
- Delta Electronics Power Supply 2.2 A Input 90V ac to 264V ac
- XP Power Switching Power Supply 12V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 12.5 A Input 90V to 90V
- XP Power Switching Power Supply 12.5 A Input 90V ac to 264V ac
- Recom Switching Power Supply 12.5 A Input 90V ac to 264V